Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AHCT74MPWREP | |
|---|---|
DigiKey Part Number | 296-22541-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74MPWREP |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74MPWREP Models |
Category | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT74ADTR2G | onsemi | 4.705 | 488-MC74VHCT74ADTR2GCT-ND | 0,32000 € | Direct |
| 74AHC74PW,118 | Nexperia USA Inc. | 3.880 | 1727-5927-1-ND | 0,22000 € | Similar |
| 74AHC74PW-Q100J | Nexperia USA Inc. | 2.475 | 1727-74AHC74PW-Q100JCT-ND | 0,24000 € | Similar |
| 74AHCT74PW,118 | Nexperia USA Inc. | 113.957 | 1727-8374-1-ND | 0,25000 € | Similar |
| 74VHC74MTCX | onsemi | 3.276 | 74VHC74MTCXCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34550 € | 2.691,00 € |
| Unit Price without VAT: | 1,34550 € |
|---|---|
| Unit Price with VAT: | 1,60115 € |




