Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74VHCT541AMX | |
|---|---|
DigiKey Part Number | 74VHCT541AMXTR-ND - Tape & Reel (TR) 74VHCT541AMXCT-ND - Cut Tape (CT) 74VHCT541AMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT541AMX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT541AMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT541ADWG | onsemi | 52 | MC74VHCT541ADWGOS-ND | 0,92000 € | Parametric Equivalent |
| MC74VHCT541ADWR2G | onsemi | 0 | 488-MC74VHCT541ADWR2G-ND | 0,34909 € | Parametric Equivalent |
| MC74VHCT541ADWRG | onsemi | 1.804 | 488-MC74VHCT541ADWRGCT-ND | 0,65967 € | Parametric Equivalent |
| SN74LV541ATDWR | Texas Instruments | 1.125 | 296-18662-1-ND | 0,91000 € | Direct |
| 74AHCT541D,118 | Nexperia USA Inc. | 1.760 | 1727-4058-1-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,60240 € | 15,06 € |
| 100 | 0,53160 € | 53,16 € |
| 250 | 0,49776 € | 124,44 € |
| 500 | 0,47988 € | 239,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46063 € | 460,63 € |
| 2.000 | 0,44682 € | 893,64 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |





