


SN74LV541ATDWR | |
|---|---|
DigiKey Part Number | 296-18662-2-ND - Tape & Reel (TR) 296-18662-1-ND - Cut Tape (CT) 296-18662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATDWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,54200 € | 13,55 € |
| 100 | 0,47730 € | 47,73 € |
| 250 | 0,44640 € | 111,60 € |
| 500 | 0,42792 € | 213,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39986 € | 799,72 € |
| 4.000 | 0,38947 € | 1.557,88 € |
| 6.000 | 0,38427 € | 2.305,62 € |
| 10.000 | 0,37851 € | 3.785,10 € |
| 14.000 | 0,37515 € | 5.252,10 € |
| 20.000 | 0,37191 € | 7.438,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

