Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT541AMTC | |
|---|---|
DigiKey Part Number | 74VHCT541AMTCFS-ND |
Manufacturer | |
Manufacturer Product Number | 74VHCT541AMTC |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT541AMTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT541AMTCX | onsemi | 713 | 74VHCT541AMTCXFSCT-ND | 0,76000 € | Parametric Equivalent |
| MC74VHCT541ADTG | onsemi | 146 | MC74VHCT541ADTGOS-ND | 0,88000 € | Parametric Equivalent |
| MC74VHCT541ADTR2G | onsemi | 0 | 488-MC74VHCT541ADTR2G-ND | 0,20911 € | Parametric Equivalent |
| MC74VHCT541ADTRG | onsemi | 1.562 | MC74VHCT541ADTRGOSCT-ND | 0,76000 € | Parametric Equivalent |
| NLV74VHCT541ADTRG | onsemi | 2.500 | 488-NLV74VHCT541ADTRGCT-ND | 0,29898 € | Parametric Equivalent |








