Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHC4066MTCX | |
|---|---|
DigiKey Part Number | 74VHC4066MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC4066MTCX |
Description | IC SW SPST-NOX4 70OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4066MTCX Models |
Category | Switch Time (Ton, Toff) (Max) 10ns, 30ns |
Manufacturer onsemi | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -50dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 14-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4066ADTR2G | onsemi | 3.148 | MC74HC4066ADTR2GOSCT-ND | 0,45000 € | Similar |
| 74HC4066PW,118 | Nexperia USA Inc. | 1.569 | 1727-7297-1-ND | 0,25000 € | Direct |
| MAX4737EUD+ | Analog Devices Inc./Maxim Integrated | 100 | MAX4737EUD+-ND | 5,32000 € | Similar |
| MAX4737EUD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4737EUD+T-ND | 3,32468 € | Similar |
| MAX4747EUD+ | Analog Devices Inc./Maxim Integrated | 271 | MAX4747EUD+-ND | 5,18000 € | Similar |







