
SN74LV4066ADGVR | |
|---|---|
DigiKey Part Number | 296-SN74LV4066ADGVRTR-ND - Tape & Reel (TR) 296-SN74LV4066ADGVRCT-ND - Cut Tape (CT) 296-SN74LV4066ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4066ADGVR |
Description | IC SW SPST-NOX4 75OHM 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20159 € | 403,18 € |
| 4.000 | 0,19568 € | 782,72 € |
| 6.000 | 0,19272 € | 1.156,32 € |
| 10.000 | 0,18945 € | 1.894,50 € |
| 14.000 | 0,18753 € | 2.625,42 € |
| 20.000 | 0,18569 € | 3.713,80 € |
| Unit Price without VAT: | 0,20159 € |
|---|---|
| Unit Price with VAT: | 0,23989 € |

