Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

74VHC02MTCX | |
|---|---|
DigiKey Part Number | 74VHC02MTCXTR-ND - Tape & Reel (TR) 74VHC02MTCXCT-ND - Cut Tape (CT) 74VHC02MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC02MTCX |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC02MTCX Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC02PW | Texas Instruments | 768 | 296-33667-5-ND | 0,85000 € | Direct |
| SN74AHC02PWR | Texas Instruments | 4.800 | 296-4515-1-ND | 0,38000 € | Direct |
| SN74AHC02PWRE4 | Texas Instruments | 0 | SN74AHC02PWRE4-ND | 0,08123 € | Direct |
| SN74AHC02PWRG4 | Texas Instruments | 0 | SN74AHC02PWRG4-ND | 0,08123 € | Direct |
| SN74AHC02QPWRQ1 | Texas Instruments | 58.981 | 296-SN74AHC02QPWRQ1CT-ND | 0,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24960 € | 6,24 € |
| 100 | 0,21650 € | 21,65 € |
| 250 | 0,20076 € | 50,19 € |
| 500 | 0,19124 € | 95,62 € |
| 1.000 | 0,18442 € | 184,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17516 € | 437,90 € |
| 5.000 | 0,17018 € | 850,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |





