
SN74AHC02DGVR | |
|---|---|
DigiKey Part Number | 296-4513-2-ND - Tape & Reel (TR) 296-4513-1-ND - Cut Tape (CT) 296-4513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02DGVR |
Description | IC GATE NOR 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20160 € | 5,04 € |
| 100 | 0,17430 € | 17,43 € |
| 250 | 0,16116 € | 40,29 € |
| 500 | 0,15328 € | 76,64 € |
| 1.000 | 0,14677 € | 146,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14142 € | 282,84 € |
| 4.000 | 0,13701 € | 548,04 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

