MFR Recommended
Direct
Direct
Upgrade
Upgrade

SN74AHC02PWRE4 | |
|---|---|
DigiKey Part Number | SN74AHC02PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC02PWRE4 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02PWRE4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC02PWR | Texas Instruments | 4.800 | 296-4515-1-ND | 0,38000 € | MFR Recommended |
| 74VHC02MTCX | onsemi | 0 | 74VHC02MTCXCT-ND | 0,40000 € | Direct |
| MC74VHC02DTR2G | onsemi | 566 | MC74VHC02DTR2GOSCT-ND | 0,32000 € | Direct |
| 74AHC02PW,118 | Nexperia USA Inc. | 0 | 1727-3063-1-ND | 0,21000 € | Upgrade |
| 74VHC02PW,118 | Nexperia USA Inc. | 0 | 1727-74VHC02PW,118CT-ND | 0,27000 € | Upgrade |





