
SN74AHC02PWR | |
|---|---|
DigiKey Part Number | 296-4515-2-ND - Tape & Reel (TR) 296-4515-1-ND - Cut Tape (CT) 296-4515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02PWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23360 € | 5,84 € |
| 100 | 0,20250 € | 20,25 € |
| 250 | 0,18760 € | 46,90 € |
| 500 | 0,17864 € | 89,32 € |
| 1.000 | 0,17171 € | 171,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16518 € | 330,36 € |
| 4.000 | 0,16018 € | 640,72 € |
| 6.000 | 0,15767 € | 946,02 € |
| 10.000 | 0,15489 € | 1.548,90 € |
| 14.000 | 0,15327 € | 2.145,78 € |
| 20.000 | 0,15171 € | 3.034,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |




