
SN74AHC02QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC02QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC02QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC02QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC02QPWRQ1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,33680 € | 8,42 € |
| 100 | 0,29380 € | 29,38 € |
| 250 | 0,27336 € | 68,34 € |
| 500 | 0,26104 € | 130,52 € |
| 1.000 | 0,25544 € | 255,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24253 € | 485,06 € |
| 4.000 | 0,23565 € | 942,60 € |
| 6.000 | 0,23220 € | 1.393,20 € |
| 10.000 | 0,22839 € | 2.283,90 € |
| 14.000 | 0,22616 € | 3.166,24 € |
| 20.000 | 0,22401 € | 4.480,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

