74LCX86SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.038
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 111
Unit Price: 0,24000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.438
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.301
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 32.844
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,86217 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.463
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.690
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.792
Unit Price: 1,32533 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX86SJ

DigiKey Part Number
74LCX86SJ-ND
Manufacturer
Manufacturer Product Number
74LCX86SJ
Description
IC GATE XOR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX86SJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types