Parametric Equivalent
Parametric Equivalent
Similar
Similar

SN74LVC86AQDREP | |
|---|---|
DigiKey Part Number | 296-22382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC86AQDREP |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86AQDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC86AQDREP | Texas Instruments | 1.792 | 296-22382-2-ND | 1,31933 € | Parametric Equivalent |
| SN74LVC86AQDRG4Q1 | Texas Instruments | 134.612 | 296-SN74LVC86AQDRG4Q1CT-ND | 0,71000 € | Parametric Equivalent |
| 74LVC86AD,118 | Nexperia USA Inc. | 24 | 1727-3111-1-ND | 0,19000 € | Similar |
| MC74LCX86DR2G | onsemi | 1.230 | MC74LCX86DR2GOSCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95255 € | 2.381,38 € |
| Unit Price without VAT: | 0,95255 € |
|---|---|
| Unit Price with VAT: | 1,13353 € |




