
SN74LVC86ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC86ADTTR-ND - Tape & Reel (TR) 296-SN74LVC86ADTCT-ND - Cut Tape (CT) 296-SN74LVC86ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ADT |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ADT Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,42996 € | 214,98 € |
| 750 | 0,42061 € | 315,46 € |
| 1.250 | 0,41026 € | 512,83 € |
| 1.750 | 0,40420 € | 707,35 € |
| 2.500 | 0,39838 € | 995,95 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

