
SN74LVC86ADG4 | |
|---|---|
DigiKey Part Number | 2156-SN74LVC86ADG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ADG4 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Bulk: | 950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 427 | 0,59970 € | 256,07 € |
| Unit Price without VAT: | 0,59970 € |
|---|---|
| Unit Price with VAT: | 0,71364 € |

