
74LCX86MTCX | |
|---|---|
DigiKey Part Number | 74LCX86MTCXTR-ND - Tape & Reel (TR) 74LCX86MTCXCT-ND - Cut Tape (CT) 74LCX86MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX86MTCX |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC86APW | Rochester Electronics, LLC | 42.576 | 2156-SN74LVC86APW-ND | 0,92000 € | Similar |
| SN74LVC86APWG4 | Rochester Electronics, LLC | 5.248 | 2156-SN74LVC86APWG4-ND | 0,59970 € | Similar |
| SN74LVC86APWT | Texas Instruments | 31.250 | SN74LVC86APWT-ND | 0,34268 € | Similar |
| SN74LVC86AQPWREP | Texas Instruments | 1.625 | 296-22383-1-ND | 1,58000 € | Similar |
| 74LCX86MTC | Rochester Electronics, LLC | 15.122 | 2156-74LCX86MTC-ND | 0,20561 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17720 € | 4,43 € |
| 100 | 0,15280 € | 15,28 € |
| 250 | 0,14112 € | 35,28 € |
| 500 | 0,13408 € | 67,04 € |
| 1.000 | 0,12827 € | 128,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12214 € | 305,35 € |
| 5.000 | 0,11845 € | 592,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

