
SN74LVC86APWT | |
|---|---|
DigiKey Part Number | SN74LVC86APWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC86APWT |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86APWT Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,27872 € | 348,40 € |
| 1.750 | 0,27432 € | 480,06 € |
| 2.500 | 0,27008 € | 675,20 € |
| 6.250 | 0,26096 € | 1.631,00 € |
| 12.500 | 0,25547 € | 3.193,37 € |
| 25.000 | 0,25095 € | 6.273,75 € |
| Unit Price without VAT: | 0,27872 € |
|---|---|
| Unit Price with VAT: | 0,33168 € |

