
SN74LVC86AD | |
|---|---|
DigiKey Part Number | 296-8561-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC86AD |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86AD Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,56060 € | 28,03 € |
| 100 | 0,52880 € | 52,88 € |
| 250 | 0,49508 € | 123,77 € |
| 500 | 0,47478 € | 237,39 € |
| 1.000 | 0,45808 € | 458,08 € |
| 2.500 | 0,44044 € | 1.101,10 € |
| 5.000 | 0,42982 € | 2.149,10 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |










