74FST3244QSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 23.270
Unit Price: 0,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.872
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 361
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.983
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: 0,21708 €
Datasheet

Similar


Texas Instruments
In Stock: 3.900
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 662
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 633
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 42.500
Unit Price: 0,42169 €
Datasheet
Bus Switch 4 x 1:1 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3244QSR

DigiKey Part Number
74FST3244QSROS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3244QSR
Description
IC BUS SWITCH 4 X 1:1 20-QSOP
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3244QSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25.000In Stock
Ships from Rochester Electronics, LLC