Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEC40106BT,118 | |
|---|---|
DigiKey Part Number | HEC40106BT,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEC40106BT,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13307 € | 332,68 € |
| 5.000 | 0,12910 € | 645,50 € |
| 7.500 | 0,12711 € | 953,33 € |
| 12.500 | 0,12490 € | 1.561,25 € |
| 17.500 | 0,12362 € | 2.163,35 € |
| 25.000 | 0,12238 € | 3.059,50 € |
| 62.500 | 0,11971 € | 7.481,88 € |
| Unit Price without VAT: | 0,13307 € |
|---|---|
| Unit Price with VAT: | 0,15835 € |





