HEC4001BT,112 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 53.538
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.461
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,15871 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 363
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.470
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,37139 €
Datasheet

Similar


onsemi
In Stock: 1.669
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 13.145
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,41055 €
Datasheet

Similar


onsemi
In Stock: 7.266
Unit Price: 0,36000 €
Datasheet
NOR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC4001BT,112

DigiKey Part Number
HEC4001BT,112-ND
Manufacturer
Manufacturer Product Number
HEC4001BT,112
Description
IC GATE NOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.1400,13861 €158,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,13861 €
Unit Price with VAT:0,16495 €