
CD4001UBM96 | |
|---|---|
DigiKey Part Number | 296-CD4001UBM96TR-ND - Tape & Reel (TR) 296-CD4001UBM96CT-ND - Cut Tape (CT) 296-CD4001UBM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4001UBM96 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4001UBM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37000 € | 9,25 € |
| 100 | 0,32350 € | 32,35 € |
| 250 | 0,30132 € | 75,33 € |
| 500 | 0,28796 € | 143,98 € |
| 1.000 | 0,28312 € | 283,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26532 € | 663,30 € |
| 5.000 | 0,25831 € | 1.291,55 € |
| 7.500 | 0,25480 € | 1.911,00 € |
| 12.500 | 0,25092 € | 3.136,50 € |
| 17.500 | 0,24865 € | 4.351,38 € |
| 25.000 | 0,24646 € | 6.161,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

