
CD4001BM96 | |
|---|---|
DigiKey Part Number | 296-24346-2-ND - Tape & Reel (TR) 296-24346-1-ND - Cut Tape (CT) 296-24346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4001BM96 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4001BM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29200 € | 7,30 € |
| 100 | 0,25420 € | 25,42 € |
| 250 | 0,23608 € | 59,02 € |
| 500 | 0,22520 € | 112,60 € |
| 1.000 | 0,21890 € | 218,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20676 € | 516,90 € |
| 5.000 | 0,20106 € | 1.005,30 € |
| 7.500 | 0,19820 € | 1.486,50 € |
| 12.500 | 0,19503 € | 2.437,88 € |
| 17.500 | 0,19318 € | 3.380,65 € |
| 25.000 | 0,19140 € | 4.785,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



