MFR Recommended

CD4001BNS | |
|---|---|
DigiKey Part Number | 296-CD4001BNS-ND |
Manufacturer | |
Manufacturer Product Number | CD4001BNS |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Packaging Tube | Input Logic Level - High 3.5V ~ 11V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 18V | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Current - Quiescent (Max) 5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4001BNSR | Texas Instruments | 37.029 | 296-12627-1-ND | 0,80000 € | MFR Recommended |


