Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CD4001BMT | |
|---|---|
DigiKey Part Number | 296-CD4001BMTTR-ND - Tape & Reel (TR) 296-CD4001BMTCT-ND - Cut Tape (CT) 296-CD4001BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4001BMT |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4001BMT Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4001BM96 | Texas Instruments | 27.217 | 296-24346-1-ND | 0,46000 € | Parametric Equivalent |
| MC14001BDR2G | onsemi | 8.623 | MC14001BDR2GOSCT-ND | 0,36000 € | Direct |
| HEF4001BT,653 | Nexperia USA Inc. | 30.293 | 1727-6398-1-ND | 0,31000 € | Similar |
| HEF4001BT-Q100J | Nexperia USA Inc. | 4.185 | 1727-8438-1-ND | 0,31000 € | Similar |
| MC14001BDG | onsemi | 383 | MC14001BDGOS-ND | 0,26400 € | Similar |






