
8R2021B-N-Z | |
|---|---|
DigiKey Part Number | 563-1256-ND |
Manufacturer | |
Manufacturer Product Number | 8R2021B-N-Z |
Description | SWITCH PUSH DPDT 0.06A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,09480 € | 227,37 € |
| Unit Price without VAT: | 9,09480 € |
|---|---|
| Unit Price with VAT: | 10,82281 € |
















