
140000481420 | |
|---|---|
DigiKey Part Number | 563-1280-ND |
Manufacturer | |
Manufacturer Product Number | 140000481420 |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8N, 8P and 8R-N Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm Dia x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,35730 € | 35,73 € |
| Unit Price without VAT: | 0,35730 € |
|---|---|
| Unit Price with VAT: | 0,42519 € |














