
8N1011-Z | |
|---|---|
DigiKey Part Number | 8N1011-Z-ND |
Manufacturer | |
Manufacturer Product Number | 8N1011-Z |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8N1011-Z Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 40,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,04480 € | 151,12 € |
| Unit Price without VAT: | 6,04480 € |
|---|---|
| Unit Price with VAT: | 7,19331 € |
















