
140000480083 | |
|---|---|
DigiKey Part Number | 563-1266-ND |
Manufacturer | |
Manufacturer Product Number | 140000480083 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8N, 8P and 8R-N Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,44640 € | 11,16 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,42060 € | 42,06 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |














