
140000480089 | |
|---|---|
DigiKey Part Number | 563-1270-ND |
Manufacturer | |
Manufacturer Product Number | 140000480089 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8N, 8P and 8R-N Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm Dia x 10.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,57360 € | 14,34 € |
| 50 | 0,55660 € | 27,83 € |
| 100 | 0,54040 € | 54,04 € |
| 300 | 0,51540 € | 154,62 € |
| 500 | 0,50420 € | 252,10 € |
| 1.000 | 0,48936 € | 489,36 € |
| 5.000 | 0,45658 € | 2.282,90 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |














