
140000480088 | |
|---|---|
DigiKey Part Number | 563-1269-ND |
Manufacturer | |
Manufacturer Product Number | 140000480088 |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Concave |
Manufacturer Nidec Components | Color White |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8N, 8P and 8R-N Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 15.00mm Dia x 10.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52320 € | 52,32 € |
| Unit Price without VAT: | 0,52320 € |
|---|---|
| Unit Price with VAT: | 0,62261 € |














