
8R2012-N-Z | |
|---|---|
DigiKey Part Number | 563-1259-ND |
Manufacturer | |
Manufacturer Product Number | 8R2012-N-Z |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8R2012-N-Z Models |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-On |
















