
8P3011-Z | |
|---|---|
DigiKey Part Number | 8P3011-Z-ND |
Manufacturer | |
Manufacturer Product Number | 8P3011-Z |
Description | SWITCH PUSHBUTTON 3PDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection Splash Proof |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Electrical Life 40,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) |















