
8P1021C-Z | |
|---|---|
DigiKey Part Number | 8P1021C-Z-ND |
Manufacturer | |
Manufacturer Product Number | 8P1021C-Z |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection Splash Proof |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8P1021-Z | Nidec Components | 0 | 8P1021-Z-ND | 8,38760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,16580 € | 258,29 € |
| Unit Price without VAT: | 5,16580 € |
|---|---|
| Unit Price with VAT: | 6,14730 € |
















