Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UWZ1H4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-9945-2-ND - Tape & Reel (TR) 493-9945-1-ND - Cut Tape (CT) 493-9945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 28.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15660 € | 7,83 € |
| 100 | 0,13860 € | 13,86 € |
| 500 | 0,10748 € | 53,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09764 € | 97,64 € |
| 2.000 | 0,08946 € | 178,92 € |
| 3.000 | 0,08532 € | 255,96 € |
| 5.000 | 0,08071 € | 403,55 € |
| 7.000 | 0,07687 € | 538,09 € |
| 10.000 | 0,07254 € | 725,40 € |
| 12.000 | 0,07196 € | 863,52 € |
| 24.000 | 0,06991 € | 1.677,84 € |
| 25.000 | 0,06968 € | 1.742,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |













