Direct
Direct
Direct
Direct
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar




UUT1H4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-6258-2-ND - Tape & Reel (TR) 493-6258-1-ND - Cut Tape (CT) 493-6258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUT1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUT1H4R7MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 28.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1J4R7MCL1GS | Nichicon | 3.775 | 493-6403-1-ND | 0,42000 € | Direct |
| UUA1H4R7MCL1GS | Nichicon | 10.650 | 493-9463-1-ND | 0,44000 € | Direct |
| UWT1H4R7MCL1GB | Nichicon | 5.317 | 493-2220-1-ND | 0,30000 € | Direct |
| UWZ1H4R7MCL1GB | Nichicon | 0 | 493-9945-1-ND | 0,36000 € | Direct |
| UCD1H4R7MCL1GS | Nichicon | 1.845 | 493-6393-1-ND | 0,40000 € | Similar |













