4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD1H4R7MCL1GS

DigiKey Part Number
493-9682-2-ND - Tape & Reel (TR)
493-9682-1-ND - Cut Tape (CT)
493-9682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1H4R7MCL1GS
Description
CAP ALUM 4.7UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1H4R7MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
42.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
85 mA @ 100 kHz
Part Status
Active
Impedance
1.52 Ohms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.083
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27900 €2,79 €
500,20640 €10,32 €
1000,18340 €18,34 €
5000,14372 €71,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13117 €131,17 €
2.0000,12074 €241,48 €
3.0000,11546 €346,38 €
5.0000,10959 €547,95 €
7.0000,10614 €742,98 €
10.0000,10280 €1.028,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €