



UWG1H4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-9754-2-ND - Tape & Reel (TR) 493-9754-1-ND - Cut Tape (CT) 493-9754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18380 € | 18,38 € |
| 500 | 0,14412 € | 72,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13159 € | 131,59 € |
| 2.000 | 0,12118 € | 242,36 € |
| 3.000 | 0,11592 € | 347,76 € |
| 5.000 | 0,11005 € | 550,25 € |
| 7.000 | 0,10660 € | 746,20 € |
| 10.000 | 0,10327 € | 1.032,70 € |
| 12.000 | 0,10169 € | 1.220,28 € |
| 24.000 | 0,09633 € | 2.311,92 € |
| 25.000 | 0,09604 € | 2.401,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

