



UUD1H4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-2297-2-ND - Tape & Reel (TR) 493-2297-1-ND - Cut Tape (CT) 493-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42.5 mA @ 120 Hz | |
Impedance | 1.52 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,19940 € | 9,97 € |
| 100 | 0,17690 € | 17,69 € |
| 500 | 0,13838 € | 69,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12619 € | 126,19 € |
| 2.000 | 0,11605 € | 232,10 € |
| 3.000 | 0,11093 € | 332,79 € |
| 5.000 | 0,10522 € | 526,10 € |
| 7.000 | 0,10187 € | 713,09 € |
| 10.000 | 0,09862 € | 986,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

