Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar




UWZ1E151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9933-2-ND - Tape & Reel (TR) 493-9933-1-ND - Cut Tape (CT) 493-9933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1E151MCL1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1E151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,25730 € | 25,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20428 € | 102,14 € |
| 1.000 | 0,18756 € | 187,56 € |
| 1.500 | 0,17911 € | 268,66 € |
| 2.500 | 0,16969 € | 424,23 € |
| 3.500 | 0,16415 € | 574,52 € |
| 5.000 | 0,15880 € | 794,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |










