
EEE-FTE151XAP | |
|---|---|
DigiKey Part Number | PCE5008TR-ND - Tape & Reel (TR) PCE5008CT-ND - Cut Tape (CT) PCE5008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTE151XAP |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTE151XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52100 € | 5,21 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,35440 € | 35,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,26162 € | 235,46 € |
| 1.800 | 0,24331 € | 437,96 € |
| 2.700 | 0,23407 € | 631,99 € |
| 4.500 | 0,22378 € | 1.007,01 € |
| 6.300 | 0,21772 € | 1.371,64 € |
| 9.000 | 0,21188 € | 1.906,92 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

