Direct
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVZ2C2R2MED | |
|---|---|
DigiKey Part Number | 493-1385-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2C2R2MED |
Description | CAP ALUM 2.2UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C2R2MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2C2R2MED | Nichicon | 900 | 493-1991-ND | 0,37000 € | Direct |
| UPW2D2R2MED | Nichicon | 1.027 | 493-2005-ND | 0,37000 € | Upgrade |
| UPJ2C2R2MPD | Nichicon | 499 | 493-17071-ND | 0,55000 € | Similar |
| 200LEX2.2MEFC6.3X11 | Rubycon | 1.760 | 1189-2699-ND | 0,40000 € | Upgrade |
| 200LLE2.2MEFC6.3X11 | Rubycon | 0 | 200LLE2.2MEFC6.3X11-ND | 0,08007 € | Upgrade |










