



UPW2C2R2MED | |
|---|---|
DigiKey Part Number | 493-1991-ND |
Manufacturer | |
Manufacturer Product Number | UPW2C2R2MED |
Description | CAP ALUM 2.2UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2C2R2MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2C2R2MPD | Nichicon | 499 | 493-17071-ND | 0,55000 € | Similar |
| UPW2D2R2MED | Nichicon | 1.037 | 493-2005-ND | 0,36000 € | Parametric Equivalent |
| SEK2R2M250ST | Cornell Dubilier Knowles | 13.421 | SEK2R2M250ST-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,16960 € | 8,48 € |
| 200 | 0,13405 € | 26,81 € |
| 600 | 0,11380 € | 68,28 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

