



UPJ2C2R2MPD | |
|---|---|
DigiKey Part Number | 493-17071-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2C2R2MPD |
Description | CAP ALUM 2.2UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2C2R2MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 48 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G2R2MPD | Nichicon | 1.055 | 493-16197-ND | 0,51000 € | MFR Recommended |
| UPJ2D2R2MPD | Nichicon | 875 | 493-17075-ND | 0,57000 € | Upgrade |
| UPW2C2R2MED | Nichicon | 898 | 493-1991-ND | 0,38000 € | Similar |
| 400LLE2.2MEFC8X11.5 | Rubycon | 547 | 400LLE2.2MEFC8X11.5-ND | 0,60000 € | Upgrade |
| 400LLE2R2MEFC8X11.5 | Rubycon | 0 | 1189-1329-ND | 0,49000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,25900 € | 12,95 € |
| 200 | 0,20760 € | 41,52 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

