
SEK2R2M250ST | |
|---|---|
DigiKey Part Number | SEK2R2M250ST-ND |
Manufacturer | |
Manufacturer Product Number | SEK2R2M250ST |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 90.47Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 46.4 mA @ 10 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 90.47Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22230 € | 22,23 € |
| 500 | 0,17582 € | 87,91 € |
| 1.000 | 0,16115 € | 161,15 € |
| 3.000 | 0,14278 € | 428,34 € |
| 5.000 | 0,13591 € | 679,55 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

