Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250PX2.2MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 250PX2.2MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 250PX2.2MEFC6.3X11 |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PX2.2MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LEX2.2MEFC6.3X11 | Rubycon | 2.000 | 1189-2710-ND | 0,43000 € | Upgrade |
| 250LEX2R2MEFC6.3X11 | Rubycon | 0 | 250LEX2R2MEFC6.3X11-ND | 0,10111 € | Upgrade |
| 250LLE2.2MEFC6.3X11 | Rubycon | 1.885 | 1189-2222-ND | 0,39000 € | Upgrade |
| 250PX2R2MEFC6.3X11 | Rubycon | 1.977 | 1189-1207-ND | 0,35000 € | Parametric Equivalent |
| 350PX2.2MEFC6.3X11 | Rubycon | 0 | 350PX2.2MEFC6.3X11-ND | 0,08180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08284 € | 165,68 € |
| Unit Price without VAT: | 0,08284 € |
|---|---|
| Unit Price with VAT: | 0,09858 € |













