
400PX2.2MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-400PX2.2MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 400PX2.2MEFC6.3X11 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PX2.2MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,10796 € | 53,98 € |
| 2.000 | 0,08963 € | 179,26 € |
| 4.000 | 0,08271 € | 330,84 € |
| 6.000 | 0,07921 € | 475,26 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

