Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR2F101MHA | |
|---|---|
DigiKey Part Number | UVR2F101MHA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2F101MHA |
Description | CAP ALUM 100UF 20% 315V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F101MHA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 896 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2F101MHD | Nichicon | 762 | 493-1210-ND | 2,87000 € | Direct |
| UAS2G101MHD | Nichicon | 0 | 493-7495-ND | 2,01244 € | Upgrade |
| UVK2G101MHD | Nichicon | 0 | 493-12429-ND | 4,42000 € | Upgrade |
| UVK2V101MHD | Nichicon | 251 | 493-12432-ND | 3,04000 € | Upgrade |
| 350PX100KEFC18X35.5 | Rubycon | 0 | 350PX100KEFC18X35.5-ND | 1,74510 € | Upgrade |










