
450BXW100MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-3220-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW100MEFR18X35 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW100MEFR18X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.879 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,09900 € | 20,99 € |
| 50 | 1,67640 € | 83,82 € |
| 200 | 1,43195 € | 286,39 € |
| 600 | 1,29327 € | 775,96 € |
| 1.000 | 1,24142 € | 1.241,42 € |
| 2.600 | 1,16160 € | 3.020,16 € |
| 5.000 | 1,11767 € | 5.588,35 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

