
EKMQ401ELL101MMP1S | |
|---|---|
DigiKey Part Number | 565-EKMQ401ELL101MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ401ELL101MMP1S |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ401ELL101MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400PX100MEFC18X35.5 | Rubycon | 165 | 1189-400PX100MEFC18X35.5-ND | 3,44000 € | Direct |
| 450BXW100MEFR18X35 | Rubycon | 11.347 | 1189-3220-ND | 3,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,52600 € | 35,26 € |
| 50 | 2,88060 € | 144,03 € |
| 250 | 2,46056 € | 615,14 € |
| 500 | 2,32846 € | 1.164,23 € |
| 1.000 | 2,21874 € | 2.218,74 € |
| 2.500 | 2,10179 € | 5.254,47 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

